RT1210CRD072K8L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: ¥33.11040
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ¥165.54780
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥79.68940
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥107.68800
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: ¥26.33320
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: ¥21.28200
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ¥190.54040
Datasheet
2.8 kOhms ±0.25% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1210CRD072K8L

DigiKey Part Number
RT1210CRD072K8L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT1210CRD072K8L
Description
RES SMD 2.8K OHM 0.25% 1/4W 1210
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2.8 kOhms ±0.25% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1210CRD072K8L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥29.21340¥146,067
Manufacturers Standard Package
Unit Price without JCT:¥29.21340
Unit Price with JCT:¥32.13474