Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

RT1210CRD0722K6L | |
|---|---|
DigiKey Part Number | RT1210CRD0722K6L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT1210CRD0722K6L |
Description | RES SMD 22.6KOHM 0.25% 1/4W 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22.6 kOhms ±0.25% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1210CRD0722K6L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥29.21340 | ¥146,067 |
| Unit Price without JCT: | ¥29.21340 |
|---|---|
| Unit Price with JCT: | ¥32.13474 |




