
YC124-FR-0747KL | |
|---|---|
DigiKey Part Number | 13-YC124-FR-0747KLTR-ND - Tape & Reel (TR) 13-YC124-FR-0747KLCT-ND - Cut Tape (CT) 13-YC124-FR-0747KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC124-FR-0747KL |
Description | RES ARRAY 4 RES 47K OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC124-FR-0747KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 47k | |
Tolerance | ±1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥33.00000 | ¥33 |
| 10 | ¥21.60000 | ¥216 |
| 25 | ¥18.12000 | ¥453 |
| 50 | ¥15.96000 | ¥798 |
| 100 | ¥14.13000 | ¥1,413 |
| 250 | ¥12.13600 | ¥3,034 |
| 500 | ¥10.88000 | ¥5,440 |
| 1,000 | ¥9.81600 | ¥9,816 |
| 5,000 | ¥7.91920 | ¥39,596 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥7.29850 | ¥72,985 |
| 20,000 | ¥6.77135 | ¥135,427 |
| 30,000 | ¥6.50057 | ¥195,017 |
| 50,000 | ¥6.19422 | ¥309,711 |
| 70,000 | ¥6.01169 | ¥420,818 |
| 100,000 | ¥5.83341 | ¥583,341 |
| Unit Price without JCT: | ¥33.00000 |
|---|---|
| Unit Price with JCT: | ¥36.30000 |

