
RT1210BRD072KL | |
---|---|
DigiKey Part Number | YAG2223TR-ND - Tape & Reel (TR) YAG2223CT-ND - Cut Tape (CT) YAG2223DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1210BRD072KL |
Description | RES SMD 2K OHM 0.1% 1/4W 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1210BRD072KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥115.00000 | ¥115 |
10 | ¥69.70000 | ¥697 |
25 | ¥64.20000 | ¥1,605 |
50 | ¥58.72000 | ¥2,936 |
100 | ¥52.49000 | ¥5,249 |
250 | ¥46.24000 | ¥11,560 |
500 | ¥41.37000 | ¥20,685 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥36.01620 | ¥180,081 |
10,000 | ¥35.36720 | ¥353,672 |
15,000 | ¥34.68080 | ¥520,212 |
25,000 | ¥33.84592 | ¥846,148 |
35,000 | ¥33.33969 | ¥1,166,889 |
Unit Price without JCT: | ¥115.00000 |
---|---|
Unit Price with JCT: | ¥126.50000 |