
RT1210BRD072K7L | |
---|---|
DigiKey Part Number | YAG2222TR-ND - Tape & Reel (TR) YAG2222CT-ND - Cut Tape (CT) YAG2222DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1210BRD072K7L |
Description | RES SMD 2.7K OHM 0.1% 1/4W 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1210BRD072K7L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥70.00000 | ¥70 |
10 | ¥58.40000 | ¥584 |
25 | ¥54.08000 | ¥1,352 |
50 | ¥51.08000 | ¥2,554 |
100 | ¥48.30000 | ¥4,830 |
250 | ¥44.98000 | ¥11,245 |
500 | ¥42.72600 | ¥21,363 |
1,000 | ¥40.69200 | ¥40,692 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥36.77640 | ¥183,882 |
10,000 | ¥35.40460 | ¥354,046 |
15,000 | ¥34.68080 | ¥520,212 |
25,000 | ¥33.84592 | ¥846,148 |
35,000 | ¥33.33969 | ¥1,166,889 |
Unit Price without JCT: | ¥70.00000 |
---|---|
Unit Price with JCT: | ¥77.00000 |