
RT1210BRD072K7L | |
|---|---|
DigiKey Part Number | YAG2222TR-ND - Tape & Reel (TR) YAG2222CT-ND - Cut Tape (CT) YAG2222DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1210BRD072K7L |
Description | RES SMD 2.7K OHM 0.1% 1/4W 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1210BRD072K7L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥76.00000 | ¥76 |
| 10 | ¥64.00000 | ¥640 |
| 25 | ¥59.28000 | ¥1,482 |
| 50 | ¥56.04000 | ¥2,802 |
| 100 | ¥53.00000 | ¥5,300 |
| 250 | ¥49.34400 | ¥12,336 |
| 500 | ¥46.87400 | ¥23,437 |
| 1,000 | ¥44.64200 | ¥44,642 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥38.42540 | ¥192,127 |
| 10,000 | ¥36.99210 | ¥369,921 |
| 15,000 | ¥36.23580 | ¥543,537 |
| 25,000 | ¥35.36348 | ¥884,087 |
| 35,000 | ¥34.83454 | ¥1,219,209 |
| Unit Price without JCT: | ¥76.00000 |
|---|---|
| Unit Price with JCT: | ¥83.60000 |

