Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

RT1210BRD071K24L | |
|---|---|
DigiKey Part Number | RT1210BRD071K24L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT1210BRD071K24L |
Description | RES SMD 1.24K OHM 0.1% 1/4W 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.24 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1210BRD071K24L Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT1210WRD071K24L | YAGEO | 0 | RT1210WRD071K24L-ND | ¥165.54780 | Upgrade |
| TNPW12101K24BEEA | Vishay Dale | 0 | TNPW12101K24BEEA-ND | ¥79.68940 | Upgrade |
| TNPW12101K24BEEN | Vishay Dale | 0 | TNPW12101K24BEEN-ND | ¥107.68800 | Upgrade |
| RNCF1210BKE1K24 | Stackpole Electronics Inc | 0 | RNCF1210BKE1K24-ND | ¥26.33320 | Similar |
| RNCF1210BTE1K24 | Stackpole Electronics Inc | 0 | RNCF1210BTE1K24-ND | ¥21.28200 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥33.11040 | ¥165,552 |
| Unit Price without JCT: | ¥33.11040 |
|---|---|
| Unit Price with JCT: | ¥36.42144 |




