
RT1206FRE07475KL | |
|---|---|
DigiKey Part Number | 13-RT1206FRE07475KLTR-ND - Tape & Reel (TR) 13-RT1206FRE07475KLCT-ND - Cut Tape (CT) 13-RT1206FRE07475KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206FRE07475KL |
Description | RES SMD 475K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 475 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206FRE07475KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥18.00000 | ¥18 |
| 10 | ¥3.50000 | ¥35 |
| 25 | ¥3.44000 | ¥86 |
| 50 | ¥3.38000 | ¥169 |
| 100 | ¥3.22000 | ¥322 |
| 250 | ¥3.04400 | ¥761 |
| 500 | ¥2.93600 | ¥1,468 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥2.87620 | ¥14,381 |
| 10,000 | ¥2.62240 | ¥26,224 |
| 15,000 | ¥2.36860 | ¥35,529 |
| 25,000 | ¥2.24328 | ¥56,082 |
| Unit Price without JCT: | ¥18.00000 |
|---|---|
| Unit Price with JCT: | ¥19.80000 |

