
RT1206FRE072K43L | |
---|---|
DigiKey Part Number | 13-RT1206FRE072K43LTR-ND - Tape & Reel (TR) 13-RT1206FRE072K43LCT-ND - Cut Tape (CT) 13-RT1206FRE072K43LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206FRE072K43L |
Description | RES SMD 2.43K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.43 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206FRE072K43L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥16.00000 | ¥16 |
10 | ¥4.80000 | ¥48 |
25 | ¥4.64000 | ¥116 |
50 | ¥4.54000 | ¥227 |
100 | ¥4.29000 | ¥429 |
250 | ¥4.05200 | ¥1,013 |
500 | ¥2.81600 | ¥1,408 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥2.59580 | ¥12,979 |
10,000 | ¥1.94680 | ¥19,468 |
Unit Price without JCT: | ¥16.00000 |
---|---|
Unit Price with JCT: | ¥17.60000 |