RT1206FRE07174KL is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: ¥28.11280
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ¥18.43660
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ¥20.21440
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ¥13.21780
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ¥10.23080
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ¥6.27320
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ¥4.89740
Datasheet

Upgrade


Panasonic Industry
In Stock: 602
Unit Price: ¥40.00000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥45.14280
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥27.53620
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥74.48500
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥21.31400
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥22.25360
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥10.97580
Datasheet
174 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206FRE07174KL

DigiKey Part Number
13-RT1206FRE07174KLTR-ND - Tape & Reel (TR)
13-RT1206FRE07174KLCT-ND - Cut Tape (CT)
13-RT1206FRE07174KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1206FRE07174KL
Description
RES SMD 174K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
174 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206FRE07174KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥22.00000¥22
10¥4.60000¥46
25¥4.52000¥113
50¥4.42000¥221
100¥4.23000¥423
250¥3.72400¥931
500¥2.93600¥1,468
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥2.53780¥12,689
10,000¥2.36860¥23,686
15,000¥2.13713¥32,057
Manufacturers Standard Package
Unit Price without JCT:¥22.00000
Unit Price with JCT:¥24.20000