RT1206FRD0742K2L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: ¥20.03880
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ¥20.12040
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ¥26.95780
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ¥13.71040
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ¥12.67460
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ¥5.52400
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ¥83.14140
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 5,853
Unit Price: ¥122.00000
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: ¥45.34900
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥30.71400
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥50.32800
Datasheet

Similar


Panasonic Electronic Components
In Stock: 5,877
Unit Price: ¥38.00000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: ¥14.99080
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: ¥13.01500
Datasheet
RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206FRD0742K2L

DigiKey Part Number
RT1206FRD0742K2L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT1206FRD0742K2L
Description
RES SMD 42.2K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
42.2 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206FRD0742K2L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥2.89980¥14,499
Manufacturers Standard Package
Unit Price without JCT:¥2.89980
Unit Price with JCT:¥3.18978