RT1206FRD0741R2L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: ¥26.48100
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ¥26.58380
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ¥35.15620
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ¥18.43660
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ¥13.21780
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ¥6.27320
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ¥86.70340
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥49.44200
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥49.44200
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: ¥15.63320
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: ¥13.57260
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: ¥11.49740
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: ¥7.02180
Datasheet
41.2 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206FRD0741R2L

DigiKey Part Number
RT1206FRD0741R2L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT1206FRD0741R2L
Description
RES SMD 41.2 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
41.2 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206FRD0741R2L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥3.02420¥15,121
Manufacturers Standard Package
Unit Price without JCT:¥3.02420
Unit Price with JCT:¥3.32662