
RT1206DRD07100KL | |
|---|---|
DigiKey Part Number | 311-2914-2-ND - Tape & Reel (TR) 311-2914-1-ND - Cut Tape (CT) 311-2914-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206DRD07100KL |
Description | RES SMD 100K OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206DRD07100KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥10.00000 | ¥100 |
| 25 | ¥9.32000 | ¥233 |
| 50 | ¥8.80000 | ¥440 |
| 100 | ¥8.33000 | ¥833 |
| 250 | ¥7.73200 | ¥1,933 |
| 500 | ¥7.31200 | ¥3,656 |
| 1,000 | ¥6.92800 | ¥6,928 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥5.87400 | ¥29,370 |
| 10,000 | ¥5.61460 | ¥56,146 |
| 15,000 | ¥5.47640 | ¥82,146 |
| 25,000 | ¥5.31576 | ¥132,894 |
| 35,000 | ¥5.21780 | ¥182,623 |
| 50,000 | ¥5.12044 | ¥256,022 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

