2 Ohms ±0.25% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206CRD072RL

DigiKey Part Number
13-RT1206CRD072RLTR-ND - Tape & Reel (TR)
13-RT1206CRD072RLCT-ND - Cut Tape (CT)
13-RT1206CRD072RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1206CRD072RL
Description
RES SMD 2 OHM 0.25% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Ohms ±0.25% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206CRD072RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,011
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥56.00000¥56
10¥47.30000¥473
25¥43.84000¥1,096
50¥41.44000¥2,072
100¥39.16000¥3,916
250¥36.43600¥9,109
500¥34.58400¥17,292
1,000¥32.90500¥32,905
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥28.24800¥141,240
10,000¥27.16230¥271,623
15,000¥26.58847¥398,827
25,000¥25.92584¥648,146
35,000¥25.52380¥893,333
50,000¥25.12576¥1,256,288
Manufacturers Standard Package
Unit Price without JCT:¥56.00000
Unit Price with JCT:¥61.60000