RT1206BRE0786R6L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: ¥18.47180
Datasheet

Upgrade


Panasonic Industry
In Stock: 3,562
Unit Price: ¥45.00000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: ¥27.97740
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥53.53500
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥74.62700
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥21.35500
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥22.29620
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: ¥66.82700
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: ¥12.30080
Datasheet
86.6 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206BRE0786R6L

DigiKey Part Number
RT1206BRE0786R6L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT1206BRE0786R6L
Description
RES SMD 86.6 OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
86.6 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206BRE0786R6L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥20.25300¥101,265
Manufacturers Standard Package
Unit Price without JCT:¥20.25300
Unit Price with JCT:¥22.27830