Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

RT1206BRE0753K6L | |
|---|---|
DigiKey Part Number | RT1206BRE0753K6L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT1206BRE0753K6L |
Description | RES SMD 53.6K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 53.6 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206BRE0753K6L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT1206BRD0753K6L | YAGEO | 0 | RT1206BRD0753K6L-ND | ¥18.47180 | Upgrade |
| ERA-8AEB5362V | Panasonic Industry | 1,701 | P53.6KBCCT-ND | ¥45.00000 | Upgrade |
| MCA12060D5362BP500 | Vishay | 0 | 231239675363-ND | ¥27.97740 | Upgrade |
| RG3216N-5362-B-T5 | Susumu | 0 | RG3216N-5362-B-T5-ND | ¥53.53500 | Upgrade |
| RG3216N-5362-W-T1 | Susumu | 0 | RG3216N-5362-W-T1-ND | ¥74.62700 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥20.25300 | ¥101,265 |
| Unit Price without JCT: | ¥20.25300 |
|---|---|
| Unit Price with JCT: | ¥22.27830 |







