
RT1206BRD074K64L | |
|---|---|
DigiKey Part Number | YAG5082TR-ND - Tape & Reel (TR) YAG5082CT-ND - Cut Tape (CT) YAG5082DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206BRD074K64L |
Description | RES SMD 4.64K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.64 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206BRD074K64L Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-8AEB4641V | Panasonic Industry | 4,564 | P4.64KBCCT-ND | ¥45.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥35.00000 | ¥35 |
| 10 | ¥29.10000 | ¥291 |
| 25 | ¥27.04000 | ¥676 |
| 50 | ¥25.52000 | ¥1,276 |
| 100 | ¥24.13000 | ¥2,413 |
| 250 | ¥22.42000 | ¥5,605 |
| 500 | ¥21.25200 | ¥10,626 |
| 1,000 | ¥20.19200 | ¥20,192 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥17.26340 | ¥86,317 |
| 10,000 | ¥16.56790 | ¥165,679 |
| 15,000 | ¥16.19980 | ¥242,997 |
| 25,000 | ¥15.77368 | ¥394,342 |
| 35,000 | ¥15.51474 | ¥543,016 |
| 50,000 | ¥15.25816 | ¥762,908 |
| Unit Price without JCT: | ¥35.00000 |
|---|---|
| Unit Price with JCT: | ¥38.50000 |

