470 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206BRD07470KL

DigiKey Part Number
13-RT1206BRD07470KLTR-ND - Tape & Reel (TR)
13-RT1206BRD07470KLCT-ND - Cut Tape (CT)
13-RT1206BRD07470KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1206BRD07470KL
Description
RES SMD 470K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206BRD07470KL Models
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
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
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
In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥35.00000¥35
10¥29.10000¥291
25¥27.04000¥676
50¥25.52000¥1,276
100¥24.13000¥2,413
250¥22.42000¥5,605
500¥21.25200¥10,626
1,000¥20.19200¥20,192
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥17.26340¥86,317
10,000¥16.56790¥165,679
15,000¥16.19980¥242,997
25,000¥15.77368¥394,342
35,000¥15.51474¥543,016
50,000¥15.25816¥762,908
Manufacturers Standard Package
Unit Price without JCT:¥35.00000
Unit Price with JCT:¥38.50000