3.52 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206BRD073K52L

DigiKey Part Number
13-RT1206BRD073K52LTR-ND - Tape & Reel (TR)
13-RT1206BRD073K52LCT-ND - Cut Tape (CT)
13-RT1206BRD073K52LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1206BRD073K52L
Description
RES 3.52K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.52 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206BRD073K52L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,301
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥35.00000¥35
10¥29.10000¥291
25¥27.04000¥676
50¥25.52000¥1,276
100¥24.13000¥2,413
250¥22.42000¥5,605
500¥21.25200¥10,626
1,000¥20.19200¥20,192
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥17.26340¥86,317
10,000¥16.56790¥165,679
15,000¥16.19980¥242,997
25,000¥15.77368¥394,342
35,000¥15.51474¥543,016
50,000¥15.25816¥762,908
Manufacturers Standard Package
Unit Price without JCT:¥35.00000
Unit Price with JCT:¥38.50000