
RT0805FRE1310KL | |
|---|---|
DigiKey Part Number | 13-RT0805FRE1310KLTR-ND - Tape & Reel (TR) 13-RT0805FRE1310KLCT-ND - Cut Tape (CT) 13-RT0805FRE1310KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805FRE1310KL |
Description | RES 10K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥3.00000 | ¥30 |
| 25 | ¥2.80000 | ¥70 |
| 50 | ¥2.66000 | ¥133 |
| 100 | ¥2.50000 | ¥250 |
| 250 | ¥2.32800 | ¥582 |
| 500 | ¥2.20000 | ¥1,100 |
| 1,000 | ¥2.08000 | ¥2,080 |
| 5,000 | ¥1.83720 | ¥9,186 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ¥1.58985 | ¥31,797 |
| 40,000 | ¥1.52263 | ¥60,905 |
| 60,000 | ¥1.48693 | ¥89,216 |
| 100,000 | ¥1.44553 | ¥144,553 |
| 140,000 | ¥1.42032 | ¥198,845 |
| 200,000 | ¥1.39531 | ¥279,062 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

