
RT0805FRE07909KL | |
---|---|
DigiKey Part Number | 13-RT0805FRE07909KLTR-ND - Tape & Reel (TR) 13-RT0805FRE07909KLCT-ND - Cut Tape (CT) 13-RT0805FRE07909KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805FRE07909KL |
Description | RES SMD 909K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 909 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805FRE07909KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥16.00000 | ¥16 |
10 | ¥3.70000 | ¥37 |
25 | ¥3.64000 | ¥91 |
50 | ¥3.56000 | ¥178 |
100 | ¥3.48000 | ¥348 |
250 | ¥3.40400 | ¥851 |
500 | ¥1.90000 | ¥950 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥2.10900 | ¥10,545 |
10,000 | ¥1.46010 | ¥14,601 |
15,000 | ¥1.37900 | ¥20,685 |
25,000 | ¥1.29788 | ¥32,447 |
Unit Price without JCT: | ¥16.00000 |
---|---|
Unit Price with JCT: | ¥17.60000 |