
RT0805FRE07475KL | |
---|---|
DigiKey Part Number | 13-RT0805FRE07475KLTR-ND - Tape & Reel (TR) 13-RT0805FRE07475KLCT-ND - Cut Tape (CT) 13-RT0805FRE07475KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805FRE07475KL |
Description | RES SMD 475K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 475 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805FRE07475KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥19.00000 | ¥19 |
10 | ¥4.60000 | ¥46 |
25 | ¥4.32000 | ¥108 |
50 | ¥4.08000 | ¥204 |
100 | ¥3.32000 | ¥332 |
250 | ¥2.59600 | ¥649 |
500 | ¥1.90000 | ¥950 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥2.43360 | ¥12,168 |
10,000 | ¥1.94680 | ¥19,468 |
15,000 | ¥1.62233 | ¥24,335 |
25,000 | ¥1.29788 | ¥32,447 |
Unit Price without JCT: | ¥19.00000 |
---|---|
Unit Price with JCT: | ¥20.90000 |