RT0805FRE07365KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: ¥14.05440
Datasheet

Upgrade


YAGEO
In Stock: 4,069
Unit Price: ¥25.00000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ¥9.48380
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ¥10.07700
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ¥8.76360
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ¥4.54580
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ¥2.59440
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 15,903
Unit Price: ¥16.00000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: ¥44.99300
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥30.30160
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥15.15080
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥47.61800
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥8.27560
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥5.33180
Datasheet
RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805FRE07365KL

DigiKey Part Number
RT0805FRE07365KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0805FRE07365KL
Description
RES SMD 365K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
365 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805FRE07365KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥1.94680¥9,734
Manufacturers Standard Package
Unit Price without JCT:¥1.94680
Unit Price with JCT:¥2.14148