21 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805FRE0721KL

DigiKey Part Number
13-RT0805FRE0721KLTR-ND - Tape & Reel (TR)
13-RT0805FRE0721KLCT-ND - Cut Tape (CT)
13-RT0805FRE0721KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805FRE0721KL
Description
RES SMD 21K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
21 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805FRE0721KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,917
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥3.00000¥30
25¥2.80000¥70
50¥2.66000¥133
100¥2.50000¥250
250¥2.32800¥582
500¥2.20000¥1,100
1,000¥2.08000¥2,080
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥1.74960¥8,748
10,000¥1.66550¥16,655
15,000¥1.62020¥24,303
25,000¥1.56732¥39,183
35,000¥1.53494¥53,723
50,000¥1.50266¥75,133
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000