
RT0805FRE071K6L | |
|---|---|
DigiKey Part Number | 13-RT0805FRE071K6LTR-ND - Tape & Reel (TR) 13-RT0805FRE071K6LCT-ND - Cut Tape (CT) 13-RT0805FRE071K6LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805FRE071K6L |
Description | RES SMD 1.6K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.6 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805FRE071K6L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥2.30000 | ¥23 |
| 25 | ¥2.24000 | ¥56 |
| 50 | ¥2.18000 | ¥109 |
| 100 | ¥2.11000 | ¥211 |
| 250 | ¥2.03200 | ¥508 |
| 500 | ¥1.98000 | ¥990 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥1.86100 | ¥9,305 |
| 10,000 | ¥1.35350 | ¥13,535 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

