RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805FRE0711KL

DigiKey Part Number
13-RT0805FRE0711KLTR-ND - Tape & Reel (TR)
13-RT0805FRE0711KLCT-ND - Cut Tape (CT)
13-RT0805FRE0711KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805FRE0711KL
Description
RES SMD 11K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
11 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805FRE0711KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,987
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥16.00000¥16
10¥2.10000¥21
25¥2.04000¥51
50¥2.00000¥100
1,000¥1.89900¥1,899
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥1.62240¥8,112
10,000¥1.59710¥15,971
15,000¥1.55367¥23,305
25,000¥1.50292¥37,573
35,000¥1.47189¥51,516
50,000¥1.44094¥72,047
60,000¥1.42583¥85,550
120,000¥1.37285¥164,742
125,000¥1.36994¥171,242
Manufacturers Standard Package
Unit Price without JCT:¥16.00000
Unit Price with JCT:¥17.60000