RT0805FRD074K75L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: ¥31.02780
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ¥21.06640
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ¥14.24500
Datasheet

Upgrade


YAGEO
In Stock: 4,798
Unit Price: ¥17.00000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ¥10.52880
Datasheet

Upgrade


YAGEO
In Stock: 7,276
Unit Price: ¥17.00000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ¥35.05480
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: ¥83.72800
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: ¥101.22700
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: ¥101.22700
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 3,235
Unit Price: ¥58.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 4,915
Unit Price: ¥68.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥52.58400
Datasheet

Upgrade


Vishay Dale
In Stock: 7,304
Unit Price: ¥23.00000
Datasheet
4.75 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805FRD074K75L

DigiKey Part Number
RT0805FRD074K75L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0805FRD074K75L
Description
RES SMD 4.75K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.75 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805FRD074K75L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥2.84140¥14,207
Manufacturers Standard Package
Unit Price without JCT:¥2.84140
Unit Price with JCT:¥3.12554