Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

RT0805FRD071K27L | |
|---|---|
DigiKey Part Number | RT0805FRD071K27L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0805FRD071K27L |
Description | RES SMD 1.27K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.27 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805FRD071K27L Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT0805BRD071K27L | YAGEO | 0 | AT0805BRD071K27L-ND | ¥31.02780 | Upgrade |
| AT0805CRD071K27L | YAGEO | 0 | AT0805CRD071K27L-ND | ¥21.06640 | Upgrade |
| AT0805DRD071K27L | YAGEO | 0 | AT0805DRD071K27L-ND | ¥14.24500 | Upgrade |
| RT0805BRD071K27L | YAGEO | 0 | 13-RT0805BRD071K27LCT-ND | ¥17.00000 | Upgrade |
| RT0805CRD071K27L | YAGEO | 0 | RT0805CRD071K27L-ND | ¥10.52880 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥2.84140 | ¥14,207 |
| Unit Price without JCT: | ¥2.84140 |
|---|---|
| Unit Price with JCT: | ¥3.12554 |







