
RT0805FRD0710KL | |
---|---|
DigiKey Part Number | 13-RT0805FRD0710KLTR-ND - Tape & Reel (TR) 13-RT0805FRD0710KLCT-ND - Cut Tape (CT) 13-RT0805FRD0710KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805FRD0710KL |
Description | RES SMD 10K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805FRD0710KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥16.00000 | ¥16 |
10 | ¥3.80000 | ¥38 |
25 | ¥3.64000 | ¥91 |
50 | ¥3.44000 | ¥172 |
100 | ¥3.24000 | ¥324 |
250 | ¥3.00400 | ¥751 |
500 | ¥2.84000 | ¥1,420 |
1,000 | ¥2.68500 | ¥2,685 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥2.37760 | ¥11,888 |
10,000 | ¥2.26560 | ¥22,656 |
15,000 | ¥2.20567 | ¥33,085 |
25,000 | ¥2.13572 | ¥53,393 |
35,000 | ¥2.09297 | ¥73,254 |
50,000 | ¥2.05034 | ¥102,517 |
60,000 | ¥2.02962 | ¥121,777 |
120,000 | ¥1.95687 | ¥234,824 |
125,000 | ¥1.95288 | ¥244,110 |
Unit Price without JCT: | ¥16.00000 |
---|---|
Unit Price with JCT: | ¥17.60000 |