
RT0805DRE07680KL | |
|---|---|
DigiKey Part Number | 13-RT0805DRE07680KLTR-ND - Tape & Reel (TR) 13-RT0805DRE07680KLCT-ND - Cut Tape (CT) 13-RT0805DRE07680KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805DRE07680KL |
Description | RES SMD 680K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805DRE07680KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥4.00000 | ¥40 |
| 25 | ¥3.80000 | ¥95 |
| 50 | ¥3.56000 | ¥178 |
| 100 | ¥3.36000 | ¥336 |
| 250 | ¥3.11600 | ¥779 |
| 500 | ¥2.94400 | ¥1,472 |
| 1,000 | ¥2.78500 | ¥2,785 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥2.34720 | ¥11,736 |
| 10,000 | ¥2.23640 | ¥22,364 |
| 15,000 | ¥2.17700 | ¥32,655 |
| 25,000 | ¥2.10768 | ¥52,692 |
| 35,000 | ¥2.06526 | ¥72,284 |
| 50,000 | ¥2.02298 | ¥101,149 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

