
RT0805CRD073K32L | |
|---|---|
DigiKey Part Number | 13-RT0805CRD073K32LTR-ND - Tape & Reel (TR) 13-RT0805CRD073K32LCT-ND - Cut Tape (CT) 13-RT0805CRD073K32LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805CRD073K32L |
Description | RES SMD 3.32KOHM 0.25% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.32 kOhms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805CRD073K32L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥25.00000 | ¥25 |
| 10 | ¥21.10000 | ¥211 |
| 25 | ¥19.56000 | ¥489 |
| 50 | ¥18.44000 | ¥922 |
| 100 | ¥17.43000 | ¥1,743 |
| 250 | ¥16.18800 | ¥4,047 |
| 500 | ¥15.33200 | ¥7,666 |
| 1,000 | ¥14.55300 | ¥14,553 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥12.40880 | ¥62,044 |
| 10,000 | ¥11.89360 | ¥118,936 |
| 15,000 | ¥11.62047 | ¥174,307 |
| 25,000 | ¥11.30408 | ¥282,602 |
| 35,000 | ¥11.11160 | ¥388,906 |
| 50,000 | ¥10.92078 | ¥546,039 |
| Unit Price without JCT: | ¥25.00000 |
|---|---|
| Unit Price with JCT: | ¥27.50000 |

