Upgrade
Upgrade
Similar

RT0805CRB07806RL | |
|---|---|
DigiKey Part Number | RT0805CRB07806RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0805CRB07806RL |
Description | RES SMD 806 OHM 0.25% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 806 Ohms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805CRB07806RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥17.39140 | ¥86,957 |
| Unit Price without JCT: | ¥17.39140 |
|---|---|
| Unit Price with JCT: | ¥19.13054 |



