
RT0805BRE077K5L | |
---|---|
DigiKey Part Number | YAG4998TR-ND - Tape & Reel (TR) YAG4998CT-ND - Cut Tape (CT) YAG4998DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRE077K5L |
Description | RES SMD 7.5K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRE077K5L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥24.00000 | ¥24 |
10 | ¥15.70000 | ¥157 |
25 | ¥14.96000 | ¥374 |
50 | ¥14.12000 | ¥706 |
100 | ¥12.66000 | ¥1,266 |
250 | ¥12.30000 | ¥3,075 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥9.40960 | ¥47,048 |
120,000 | ¥9.30466 | ¥1,116,559 |
Unit Price without JCT: | ¥24.00000 |
---|---|
Unit Price with JCT: | ¥26.40000 |