RT0805BRE076K65L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 7,787
Unit Price: ¥17.00000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ¥31.16180
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: ¥9.68520
Datasheet

Upgrade


Panasonic Industry
In Stock: 2,048
Unit Price: ¥17.00000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: ¥19.09580
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: ¥101.22700
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: ¥101.22700
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥31.66040
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥64.69800
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥10.97060
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥29.39880
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥135.68720
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥178.65500
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥167.34700
Datasheet
6.65 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805BRE076K65L

DigiKey Part Number
RT0805BRE076K65L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0805BRE076K65L
Description
RES SMD 6.65K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.65 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805BRE076K65L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥12.30080¥61,504
Manufacturers Standard Package
Unit Price without JCT:¥12.30080
Unit Price with JCT:¥13.53088