
RT0805BRE0769K8L | |
---|---|
DigiKey Part Number | 13-RT0805BRE0769K8LTR-ND - Tape & Reel (TR) 13-RT0805BRE0769K8LCT-ND - Cut Tape (CT) 13-RT0805BRE0769K8LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRE0769K8L |
Description | RES SMD 69.8K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 69.8 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRE0769K8L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥37.00000 | ¥37 |
10 | ¥23.40000 | ¥234 |
25 | ¥22.16000 | ¥554 |
50 | ¥20.94000 | ¥1,047 |
100 | ¥18.34000 | ¥1,834 |
250 | ¥15.74000 | ¥3,935 |
500 | ¥12.29400 | ¥6,147 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥11.03200 | ¥55,160 |
10,000 | ¥10.70750 | ¥107,075 |
15,000 | ¥9.84460 | ¥147,669 |
25,000 | ¥9.67400 | ¥241,850 |
60,000 | ¥9.59125 | ¥575,475 |
120,000 | ¥9.30466 | ¥1,116,559 |
Unit Price without JCT: | ¥37.00000 |
---|---|
Unit Price with JCT: | ¥40.70000 |