
RT0805BRE072RL | |
|---|---|
DigiKey Part Number | 13-RT0805BRE072RLTR-ND - Tape & Reel (TR) 13-RT0805BRE072RLCT-ND - Cut Tape (CT) 13-RT0805BRE072RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRE072RL |
Description | RES SMD 2 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRE072RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥13.80000 | ¥138 |
| 25 | ¥12.72000 | ¥318 |
| 50 | ¥12.04000 | ¥602 |
| 100 | ¥11.38000 | ¥1,138 |
| 250 | ¥10.55600 | ¥2,639 |
| 500 | ¥9.98800 | ¥4,994 |
| 1,000 | ¥9.46900 | ¥9,469 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥8.04800 | ¥40,240 |
| 10,000 | ¥7.70130 | ¥77,013 |
| 15,000 | ¥7.51707 | ¥112,756 |
| 25,000 | ¥7.30324 | ¥182,581 |
| 35,000 | ¥7.17306 | ¥251,057 |
| 50,000 | ¥7.04378 | ¥352,189 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

