
RT0805BRD0739K7L | |
|---|---|
DigiKey Part Number | 13-RT0805BRD0739K7LTR-ND - Tape & Reel (TR) 13-RT0805BRD0739K7LCT-ND - Cut Tape (CT) 13-RT0805BRD0739K7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRD0739K7L |
Description | RES 39.7K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39.7 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRD0739K7L Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥13.30000 | ¥133 |
| 25 | ¥12.36000 | ¥309 |
| 50 | ¥11.70000 | ¥585 |
| 100 | ¥11.05000 | ¥1,105 |
| 250 | ¥10.25600 | ¥2,564 |
| 500 | ¥9.70800 | ¥4,854 |
| 1,000 | ¥9.20500 | ¥9,205 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥7.82060 | ¥39,103 |
| 10,000 | ¥7.48320 | ¥74,832 |
| 15,000 | ¥7.30367 | ¥109,555 |
| 25,000 | ¥7.09528 | ¥177,382 |
| 35,000 | ¥6.96834 | ¥243,892 |
| 50,000 | ¥6.84232 | ¥342,116 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

