
RT0805BRD071M5L | |
|---|---|
DigiKey Part Number | 13-RT0805BRD071M5LTR-ND - Tape & Reel (TR) 13-RT0805BRD071M5LCT-ND - Cut Tape (CT) 13-RT0805BRD071M5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRD071M5L |
Description | RES SMD 1.5M OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 MOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRD071M5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥18.00000 | ¥18 |
| 10 | ¥14.80000 | ¥148 |
| 25 | ¥13.68000 | ¥342 |
| 50 | ¥12.92000 | ¥646 |
| 100 | ¥12.20000 | ¥1,220 |
| 250 | ¥11.32800 | ¥2,832 |
| 500 | ¥10.71800 | ¥5,359 |
| 1,000 | ¥10.16400 | ¥10,164 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥8.64340 | ¥43,217 |
| 10,000 | ¥8.27320 | ¥82,732 |
| 15,000 | ¥8.07660 | ¥121,149 |
| 25,000 | ¥7.84840 | ¥196,210 |
| 35,000 | ¥7.70949 | ¥269,832 |
| 50,000 | ¥7.57162 | ¥378,581 |
| Unit Price without JCT: | ¥18.00000 |
|---|---|
| Unit Price with JCT: | ¥19.80000 |

