1.5 MOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805BRD071M5L

DigiKey Part Number
13-RT0805BRD071M5LTR-ND - Tape & Reel (TR)
13-RT0805BRD071M5LCT-ND - Cut Tape (CT)
13-RT0805BRD071M5LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805BRD071M5L
Description
RES SMD 1.5M OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.5 MOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805BRD071M5L Models
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
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
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
In-Stock: 6,057
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥18.00000¥18
10¥14.80000¥148
25¥13.68000¥342
50¥12.92000¥646
100¥12.20000¥1,220
250¥11.32800¥2,832
500¥10.71800¥5,359
1,000¥10.16400¥10,164
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥8.64340¥43,217
10,000¥8.27320¥82,732
15,000¥8.07660¥121,149
25,000¥7.84840¥196,210
35,000¥7.70949¥269,832
50,000¥7.57162¥378,581
Manufacturers Standard Package
Unit Price without JCT:¥18.00000
Unit Price with JCT:¥19.80000