
RT0805BRD07135KL | |
---|---|
DigiKey Part Number | 13-RT0805BRD07135KLTR-ND - Tape & Reel (TR) 13-RT0805BRD07135KLCT-ND - Cut Tape (CT) 13-RT0805BRD07135KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRD07135KL |
Description | RES 135K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 135 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRD07135KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥27.00000 | ¥27 |
10 | ¥16.10000 | ¥161 |
25 | ¥14.44000 | ¥361 |
50 | ¥12.82000 | ¥641 |
100 | ¥12.01000 | ¥1,201 |
250 | ¥11.19600 | ¥2,799 |
500 | ¥10.70800 | ¥5,354 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥9.73420 | ¥48,671 |
10,000 | ¥7.30060 | ¥73,006 |
15,000 | ¥6.27427 | ¥94,114 |
Unit Price without JCT: | ¥27.00000 |
---|---|
Unit Price with JCT: | ¥29.70000 |