RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805BRD07135KL

DigiKey Part Number
13-RT0805BRD07135KLTR-ND - Tape & Reel (TR)
13-RT0805BRD07135KLCT-ND - Cut Tape (CT)
13-RT0805BRD07135KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805BRD07135KL
Description
RES 135K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
135 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805BRD07135KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,516
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥27.00000¥27
10¥16.10000¥161
25¥14.44000¥361
50¥12.82000¥641
100¥12.01000¥1,201
250¥11.19600¥2,799
500¥10.70800¥5,354
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥9.73420¥48,671
10,000¥7.30060¥73,006
15,000¥6.27427¥94,114
Manufacturers Standard Package
Unit Price without JCT:¥27.00000
Unit Price with JCT:¥29.70000