
RT0603WRE0710KL | |
|---|---|
DigiKey Part Number | 13-RT0603WRE0710KLTR-ND - Tape & Reel (TR) 13-RT0603WRE0710KLCT-ND - Cut Tape (CT) 13-RT0603WRE0710KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603WRE0710KL |
Description | RES SMD 10K OHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603WRE0710KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥30.00000 | ¥30 |
| 10 | ¥25.40000 | ¥254 |
| 25 | ¥23.52000 | ¥588 |
| 50 | ¥22.24000 | ¥1,112 |
| 100 | ¥21.01000 | ¥2,101 |
| 250 | ¥19.51600 | ¥4,879 |
| 500 | ¥18.49000 | ¥9,245 |
| 1,000 | ¥17.56100 | ¥17,561 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥14.99660 | ¥74,983 |
| 10,000 | ¥14.38450 | ¥143,845 |
| 15,000 | ¥14.06020 | ¥210,903 |
| 25,000 | ¥13.68484 | ¥342,121 |
| 35,000 | ¥13.45677 | ¥470,987 |
| 50,000 | ¥13.23044 | ¥661,522 |
| Unit Price without JCT: | ¥30.00000 |
|---|---|
| Unit Price with JCT: | ¥33.00000 |

