3.92 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603FRE073K92L

DigiKey Part Number
13-RT0603FRE073K92LTR-ND - Tape & Reel (TR)
13-RT0603FRE073K92LCT-ND - Cut Tape (CT)
13-RT0603FRE073K92LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603FRE073K92L
Description
RES SMD 3.92K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.92 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603FRE073K92L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,699
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥2.00000¥20
25¥1.80000¥45
50¥1.70000¥85
100¥1.61000¥161
250¥1.49200¥373
500¥1.41000¥705
1,000¥1.33200¥1,332
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥1.11760¥5,588
10,000¥1.06220¥10,622
15,000¥1.03247¥15,487
25,000¥0.99768¥24,942
35,000¥0.97626¥34,169
50,000¥0.95484¥47,742
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000