
RT0603FRE07232KL | |
|---|---|
DigiKey Part Number | 13-RT0603FRE07232KLTR-ND - Tape & Reel (TR) 13-RT0603FRE07232KLCT-ND - Cut Tape (CT) 13-RT0603FRE07232KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603FRE07232KL |
Description | RES SMD 232K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 232 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603FRE07232KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥1.80000 | ¥18 |
| 25 | ¥1.72000 | ¥43 |
| 50 | ¥1.62000 | ¥81 |
| 100 | ¥1.53000 | ¥153 |
| 250 | ¥1.42000 | ¥355 |
| 500 | ¥1.34400 | ¥672 |
| 1,000 | ¥1.26700 | ¥1,267 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥1.11760 | ¥5,588 |
| 10,000 | ¥1.06220 | ¥10,622 |
| 15,000 | ¥1.03247 | ¥15,487 |
| 25,000 | ¥0.99768 | ¥24,942 |
| 35,000 | ¥0.97626 | ¥34,169 |
| 50,000 | ¥0.95484 | ¥47,742 |
| 60,000 | ¥0.94440 | ¥56,664 |
| 120,000 | ¥0.90770 | ¥108,924 |
| 125,000 | ¥0.90568 | ¥113,210 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

