RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603FRE0721KL

DigiKey Part Number
13-RT0603FRE0721KLTR-ND - Tape & Reel (TR)
13-RT0603FRE0721KLCT-ND - Cut Tape (CT)
13-RT0603FRE0721KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603FRE0721KL
Description
RES SMD 21K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
21 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603FRE0721KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,464
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥16.00000¥16
10¥1.70000¥17
25¥1.60000¥40
50¥1.46000¥73
100¥1.29000¥129
250¥1.21600¥304
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥1.29780¥6,489
10,000¥1.13560¥11,356
15,000¥0.99007¥14,851
25,000¥0.95668¥23,917
35,000¥0.93614¥32,765
50,000¥0.91562¥45,781
60,000¥0.90560¥54,336
120,000¥0.87041¥104,449
125,000¥0.86847¥108,559
Manufacturers Standard Package
Unit Price without JCT:¥16.00000
Unit Price with JCT:¥17.60000