
RT0603DRE07698RL | |
|---|---|
DigiKey Part Number | 311-2653-2-ND - Tape & Reel (TR) 311-2653-1-ND - Cut Tape (CT) 311-2653-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRE07698RL |
Description | RES SMD 698 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 698 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRE07698RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥3.30000 | ¥33 |
| 25 | ¥3.20000 | ¥80 |
| 50 | ¥2.98000 | ¥149 |
| 100 | ¥2.84000 | ¥284 |
| 250 | ¥2.62800 | ¥657 |
| 500 | ¥2.48200 | ¥1,241 |
| 1,000 | ¥2.34700 | ¥2,347 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥1.97580 | ¥9,879 |
| 10,000 | ¥1.88140 | ¥18,814 |
| 15,000 | ¥1.83087 | ¥27,463 |
| 25,000 | ¥1.77168 | ¥44,292 |
| 35,000 | ¥1.73551 | ¥60,743 |
| 50,000 | ¥1.69938 | ¥84,969 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

