
RT0603DRE071R3L | |
|---|---|
DigiKey Part Number | 13-RT0603DRE071R3LTR-ND - Tape & Reel (TR) 13-RT0603DRE071R3LCT-ND - Cut Tape (CT) 13-RT0603DRE071R3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRE071R3L |
Description | RES 1.3 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.3 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRE071R3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥4.70000 | ¥47 |
| 25 | ¥4.32000 | ¥108 |
| 50 | ¥4.12000 | ¥206 |
| 100 | ¥3.89000 | ¥389 |
| 250 | ¥3.60800 | ¥902 |
| 500 | ¥3.40600 | ¥1,703 |
| 1,000 | ¥3.22400 | ¥3,224 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥2.71980 | ¥13,599 |
| 10,000 | ¥2.59250 | ¥25,925 |
| 15,000 | ¥2.52447 | ¥37,867 |
| 25,000 | ¥2.44504 | ¥61,126 |
| 35,000 | ¥2.39649 | ¥83,877 |
| 50,000 | ¥2.34814 | ¥117,407 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

