RT0603DRE07158KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: ¥17.00000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ¥7.62800
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ¥10.18420
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ¥9.44340
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ¥3.81460
Datasheet

Upgrade


Panasonic Industry
In Stock: 14,442
Unit Price: ¥17.00000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥29.39880
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥19.62960
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥45.22900
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥10.97060
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥3.96320
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥30.52700
Datasheet
158 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603DRE07158KL

DigiKey Part Number
RT0603DRE07158KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0603DRE07158KL
Description
RES SMD 158K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
158 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603DRE07158KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥2.11820¥10,591
Manufacturers Standard Package
Unit Price without JCT:¥2.11820
Unit Price with JCT:¥2.33002