
RT0603DRD073K4L | |
|---|---|
DigiKey Part Number | 311-3.4KDTR-ND - Tape & Reel (TR) 311-3.4KDCT-ND - Cut Tape (CT) 311-3.4KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRD073K4L |
Description | RES SMD 3.4K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.4 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRD073K4L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥6.10000 | ¥61 |
| 25 | ¥5.72000 | ¥143 |
| 50 | ¥5.38000 | ¥269 |
| 100 | ¥5.09000 | ¥509 |
| 250 | ¥4.71200 | ¥1,178 |
| 500 | ¥4.45800 | ¥2,229 |
| 1,000 | ¥4.21900 | ¥4,219 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥3.56500 | ¥17,825 |
| 10,000 | ¥3.40150 | ¥34,015 |
| 15,000 | ¥3.31407 | ¥49,711 |
| 25,000 | ¥3.21232 | ¥80,308 |
| 35,000 | ¥3.15017 | ¥110,256 |
| 50,000 | ¥3.08826 | ¥154,413 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

