RT0603CRD07422RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 15,948
Unit Price: ¥22.00000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ¥13.42800
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 15,369
Unit Price: ¥16.00000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: ¥7.85220
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥28.13720
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥62.76700
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥43.28800
Datasheet

Upgrade


Susumu
In Stock: 4,668
Unit Price: ¥19.00000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥38.95900
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥29.21700
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥129.86440
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥166.66000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥158.00100
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 2,650
Unit Price: ¥49.00000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ¥43.00000
Datasheet
RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603CRD07422RL

DigiKey Part Number
RT0603CRD07422RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0603CRD07422RL
Description
RES SMD 422 OHM 0.25% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
422 Ohms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603CRD07422RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥9.74720¥48,736
Manufacturers Standard Package
Unit Price without JCT:¥9.74720
Unit Price with JCT:¥10.72192